
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 105 MSPS. Features differential inputs, LVDS and SPI interfaces, and a 1.8V operating supply voltage. Achieves 75.4dB signal-to-noise ratio (SNR) with integral nonlinearity (INL) of 2.3 LSB and differential nonlinearity (DNL) of -0.5 LSB. Maximum power dissipation is 220.5mW. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD9648BCPZ-105 technical specifications.
| Differential Nonlinearity | -0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.3LSB |
| Interface | Parallel, LVDS, SPI |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 220.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Type | Single |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9648BCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
