
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 105 MSPS. Features differential inputs, a 1.8V operating supply voltage, and a 75.4dB signal-to-noise ratio. Offers parallel, SPI, LVDS, and serial interfaces. Integral nonlinearity is 2.3 LSB, and differential nonlinearity is -0.5 LSB. Packaged in LFCSP EP and operates within a -40°C to 85°C temperature range.
Analog Devices AD9648BCPZRL7-105 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | -0.5LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.3LSB |
| Interface | Parallel, SPI, LVDS, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 220.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9648BCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
