The AD9650-25EBZ is a dual 16-bit analog-to-digital converter evaluation kit from Analog Devices. It operates over a temperature range of -40°C to 85°C and has an operating supply voltage of 1.9V with a maximum operating supply current of 432mA. The device has a parallel and SPI interface and contains lead. It is packaged in bulk and has a PCB mount.
Analog Devices AD9650-25EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 11pF |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Operating Supply Current | 432mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 16b |
| Sampling Rate | 25000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9650-25EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.