The AD9650-80EBZ is an evaluation kit for a dual 16-bit 2-channel 80 MSPS analog-to-digital converter. It operates from a 1.9V supply and consumes up to 432mA of current. The device is available in a bulk package and has a temperature range of -40°C to 85°C. The AD9650-80EBZ is not lead-free.
Analog Devices AD9650-80EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 11pF |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Current | 432mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 16b |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9650-80EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.