
Dual 16-bit analog-to-digital converter (ADC) with a sampling rate of 80 MSPS. Features differential inputs with a maximum input voltage of 1.35V and an input capacitance of 11pF. Achieves integral nonlinearity (INL) of ±6 LSB and differential nonlinearity (DNL) of -1 LSB, with a signal-to-noise ratio (SNR) of 83dB. Operates from a 1.7V to 1.9V supply voltage and utilizes an LVDS interface. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9650BCPZ-80 technical specifications.
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 11pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 778mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9650BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
