
Dual 16-bit Analog-to-Digital Converter (ADC) with a 105 MS/s conversion rate. Features differential inputs with a maximum input voltage of 1.35V and an input capacitance of 11pF. Offers SPI, 3-wire, LVDS, and parallel interfaces. Operates from a 1.8V supply voltage and has a signal-to-noise ratio of 82.5dB. Packaged in a TQFP with gold contact plating, suitable for surface mounting.
Analog Devices AD9650USVZ-105EP technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 105MS/s |
| Differential Nonlinearity | 1.3LSB |
| Input Capacitance | 11pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, 3-WIRE, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 82.5dB |
| Supply Type | Analog |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9650USVZ-105EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
