
Quad 16-bit Analog-to-Digital Converter (ADC) with a 125 MSPS sampling rate. Features include a 76.5dB Signal to Noise Ratio (SNR) and a Differential Nonlinearity (DNL) of -0.77LSB. This surface mount component operates from a 1.8V supply voltage, with a maximum input voltage of 1V. The interface supports Serial, LVDS, and SPI protocols. It is RoHS compliant and packaged in a tray.
Analog Devices AD9653BCPZ-125 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.77LSB |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -7.26LSB |
| Interface | Serial, LVDS, SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 673mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 76.5dB |
| Supply Current | 305mA |
| Supply Type | Single |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9653BCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
