
Quad 16-bit analog-to-digital converter with a 125 MSPS conversion rate. Features serial LVDS interface and differential input type. Operates from a 1.8V supply voltage with a maximum power dissipation of 708mW. Packaged in an LFCSP EP with tin, matte contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Analog Devices AD9653BCPZRL7-125 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 708mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 673mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9653BCPZRL7-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
