
The AD9661AKR-REEL is a single-channel IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and is packaged in a SOIC case for surface mount applications. The IC is available on tape and reel and is not RoHS compliant.
Analog Devices AD9661AKR-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9661AKR-REEL to view detailed technical specifications.
No datasheet is available for this part.
