
The AD9665ACPZ-REEL is a 4-channel clock generator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a lead-free LFCSP EP package with tin, matte contact plating. The device is RoHS compliant and suitable for surface mount applications. Operating supply voltage is 5V.
Analog Devices AD9665ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9665ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
