
Ultra-fast ECL single comparator featuring a 3.5ns propagation delay and 2ns response time. This specialty logic IC operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V, and offers a maximum power dissipation of 120mW. Key performance metrics include a 90dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. The component is housed in an R package with tin, matte contact plating, measuring 10mm in length, 4mm in width, and 1.5mm in height.
Analog Devices AD96685BRZ technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 6.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | ECL |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2ns |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD96685BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
