Analog Devices AD9668ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9668ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.