Octal Ultrasound AFE featuring 8 analog-to-digital converters, each with 14-bit resolution and a 40MS/s sampling rate. This integrated circuit offers an impressive 94dB signal-to-noise ratio. Interface options include SPI, Serial, and LVDS. Designed for surface mounting, it comes in a BGA package.
Analog Devices AD9674KBCZ technical specifications.
| Package/Case | BGA |
| Interface | SPI, Serial, LVDS |
| Lead Free | Contains Lead |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9674KBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.