
14-bit Analog-to-Digital Converter (ADC) with a 250 MS/s sampling rate. Features a differential input type and a 1.8V operating supply voltage. Offers 0.5 LSB differential nonlinearity and 1.5 LSB integral nonlinearity. Includes SPI interface and a signal-to-noise ratio of 72.1 dB. Designed for surface mount with a 5.1mm x 5.1mm x 0.75mm package.
Analog Devices AD9683BCPZ-250 technical specifications.
| Conversion Rate | 250MS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 149mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 72.1dB |
| Supply Type | Analog, Digital |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9683BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
