Analog Devices AD9685TH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 34 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 7000 |
| Bias Current-Max (IIB) @25C | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9685TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.