
The AD9690BCPZ-1000 is a 64-bit 14-bit analog-to-digital converter with a supply voltage of 1.25V and an analog input voltage range of -1.94V to 1.94V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 64-pin HVQCCN package with a width and length of 9mm. It has a proprietary conversion method and is designed for use in industrial applications.
Analog Devices AD9690BCPZ-1000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.94 |
| Analog Input Voltage-Min | -1.94 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9690BCPZ-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.