
Quad 14-bit, 500 MSPS Analog-to-Digital Converter (ADC) featuring a proprietary conversion method. This industrial-grade IC operates across a temperature range of -40°C to 105°C with a nominal supply voltage of 0.975V. It offers a wide analog input voltage range from -2.16V to 2.16V. The component is housed in a 72-terminal S-XQCC-N72 package with dimensions of 10mm x 10mm.
Analog Devices AD9694BCPZ-500 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.975 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.16 |
| Analog Input Voltage-Min | -2.16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9694BCPZ-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.