The AD9695BCPZRL7-1300 is a 14-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and a quad terminal position. The device is packaged in a 64-pin HVQCCN package with dimensions of 9mm in width and 9mm in length. It operates on a supply voltage of 0.95V and has an analog input voltage range of -2.04V to 2.04V.
Analog Devices AD9695BCPZRL7-1300 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.04 |
| Analog Input Voltage-Min | -2.04 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9695BCPZRL7-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.