The AD9696KN is an 8-pin commercial comparator from Analog Devices with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a single function and is available in a DIP-8 package with a width of 7.62mm and a length of 9.88mm. The comparator operates on a nominal supply voltage of 5V with a maximum supply current of 32mA and a maximum supply voltage limit of 7V. It also features a maximum input offset voltage of 3000mV and an average bias current of 110mA.
Analog Devices AD9696KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 32 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 110 |
| Bias Current-Max (IIB) @25C | 55 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9696KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.