The AD9696KQ is a commercial-grade comparator IC with a nominal supply voltage of 5V and a maximum supply current of 32mA. It operates within a temperature range of 0°C to 70°C and is packaged in a CERDIP-8 package. The device has 8 terminals and a single function. It is designed to operate with a negative supply voltage of -5.2V and a maximum negative supply voltage limit of -7V.
Analog Devices AD9696KQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 32 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 110 |
| Bias Current-Max (IIB) @25C | 55 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9696KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.