The AD9696KR is an 8-channel comparator from Analog Devices, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 32mA. The comparator is available in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in specialty logic applications.
Analog Devices AD9696KR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 32 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 110 |
| Bias Current-Max (IIB) @25C | 55 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9696KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.