The AD9696TQ/883B is a dual comparator from Analog Devices, operating within a temperature range of -55°C to 125°C. It features 8 terminals and a pin count of 8, with a supply voltage of 5V and a maximum supply current of 32mA. The comparator is available in a CERDIP-8 package and is suitable for military applications, with a screening level of 38535Q/M;38534H;883B.
Analog Devices AD9696TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 32 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 110 |
| Bias Current-Max (IIB) @25C | 55 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9696TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.