Analog Devices AD9696TZ/883B technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9696TZ/883B to view detailed technical specifications.
No datasheet is available for this part.