Analog Devices AD9700SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T22 |
| Width | 7.62 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 155 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9700SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.