Analog Devices AD9702BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Supply Current-Max | 348 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 4 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9702BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.