Analog Devices AD9704-DPG2-EBZ technical specifications.
| Conversion Rate | 175MS/s |
| Interface | SPI, USB, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 100mV |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 57mW |
| Resolution | 8b |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9704-DPG2-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.