The AD9709ASTRL is an industrial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a quad terminal position and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 48-pin LQFP package, measuring 7mm in width and length. It has a single function and is designed for use in industrial applications.
Analog Devices AD9709ASTRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9709ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.