The AD9731-713F is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a 28-pin DFP-28 package and operates over a temperature range of -55 to 125°C. This device is designed for military-grade applications and has a bottom-brazed, ceramic package type.
Analog Devices AD9731-713F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9731-713F to view detailed technical specifications.
No datasheet is available for this part.