
Analog Devices AD9731BR-REEL technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.0038us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9731BR-REEL to view detailed technical specifications.
No datasheet is available for this part.