
12-bit, 1.2GS/s Digital-to-Analog Converter (DAC) with a single channel. Features a BGA package with copper, tin, and silver contact plating. Offers a 1.2GS/s conversion rate, differential output, and bipolar/unipolar output polarity. Operates from a 3.13V to 3.47V supply voltage with a maximum power dissipation of 550mW. Supports parallel, LVDS, and SPI interfaces. Integral nonlinearity is 1.5 LSB.
Analog Devices AD9735BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.2GS/s |
| Differential Output | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, LVDS, SPI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2GS/s |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9735BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
