
14-bit digital-to-analog converter (DAC) with a 1.2 GS/s conversion rate. Features a single channel, unipolar output, and differential output capability. Operates with a 3.3V supply voltage, consuming 25mA of supply current and dissipating 550mW maximum power. Supports parallel, LVDS, and serial interfaces. Packaged in a BGA with copper, tin, and silver contact plating, measuring 12mm x 12mm x 1mm. Operating temperature range is -40°C to 85°C.
Analog Devices AD9736BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.2GS/s |
| Differential Output | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 5.6LSB |
| Interface | Parallel, LVDS, Serial |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2GS/s |
| Supply Current | 25mA |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9736BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
