
The AD9737A-EBZ is an 11-bit digital-to-analog converter with a SPI interface and an operating supply voltage of 3.3V. It is packaged in bulk and contains lead, making it non-compliant with Reach SVHC regulations. The device features a single D/A converter and a resolution of 11 bits.
Analog Devices AD9737A-EBZ technical specifications.
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of Bits | 11 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| Series | TxDAC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9737A-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
