
The AD9739A-EBZ is a 14-bit digital-to-analog converter with a sampling rate of 2.5GS/s and an operating supply voltage of 5V. It consumes 2A of current and has a power dissipation of 960mW. The device is mounted on a PCB and operates within a temperature range of -40°C to 85°C. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Analog Devices AD9739A-EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 2.5GS/s |
| Series | TxDAC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9739A-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
