
14-bit, 2.5 GSPS RF Digital-to-Analog Converter (DAC) with a single channel. Features LVDS and SPI serial interfaces. Offers 1.3 LSB Integral Nonlinearity (INL) and operates from a 3.1V to 3.5V supply voltage. Packaged in BGA with a maximum power dissipation of 1.16W.
Analog Devices AD9739BBC technical specifications.
| Package/Case | BGA |
| Conversion Rate | 2.5GS/s |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | LVDS, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 975mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 1.16W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.5GS/s |
| Series | AD9739 |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9739BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
