
Analog Devices AD9740ACP technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 210MS/s |
| Integral Nonlinearity (INL) | 0.7LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9740ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.