
Analog Devices AD9742ACPRL7 technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.011us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9742ACPRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.