
12-bit, 210 MSPS Digital-to-Analog Converter (DAC) with a single DAC channel. Features a parallel interface, differential output, and a settling time of 11ns. Offers a Signal-to-Noise Ratio (SNR) of 86dB and Integral Nonlinearity (INL) of 2.5LSB. Operates with a supply voltage of 2.7V to 3.6V, with a typical 3.3V. Packaged in TSSOP with Tin, Lead contact plating, supplied on tape and reel.
Analog Devices AD9742ARURL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 210MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9742ARURL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
