
12-bit, 210 MSPS Digital-to-Analog Converter (DAC) with a single channel and a parallel interface. Features a differential output, 2.5 LSB Integral Nonlinearity (INL), and an 86 dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage of 3.3V, ranging from 2.7V to 3.6V, and offers a power dissipation of 145mW. Packaged in a 1000-piece tape and reel, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD9742ARZRL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | TxDAC® |
| Settling Time | 0.011us |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9742ARZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
