Analog Devices AD9750-EB technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 125000000S/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9750-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.