Analog Devices AD9750-EBZ technical specifications.
| Package/Case | 125 |
| Conversion Rate | 125MS/s |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Resolution | 10b |
| Sampling Rate | 125000000S/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9750-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.