
10-bit, 300 MSPS digital-to-analog converter (DAC) with a single DAC channel. Features a parallel interface and a settling time of 11ns. Operates with a supply voltage range of 3V to 3.6V and a maximum power dissipation of 165mW. Housed in a QFP package with tin-lead contact plating. Offers an output voltage range from 100mV to 2.5V and an input voltage range from 100mV to 1.25V. Operating temperature range is -40°C to 85°C.
Analog Devices AD9751-EB technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 300MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 165mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 300MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9751-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
