
12-bit, 300 MSPS digital-to-analog converter (DAC) with a parallel interface. Features a differential output and a unipolar output polarity. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Offers a settling time of 11ns and a maximum power dissipation of 165mW. Packaged in a QFP with tin, matte contact plating.
Analog Devices AD9753ASTZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300MS/s |
| Differential Output | Yes |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 165mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9753ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
