
14-bit, 125 MS/s Digital-to-Analog Converter (DAC) with a single channel. Features a 35ns settling time and 3 LSB integral nonlinearity. Operates with analog and digital supply types, typically at 5V, within a 4.5V to 5.5V range. Maximum power dissipation is 220mW. Packaged in TSSOP for tape and reel distribution.
Analog Devices AD9754ARURL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9754ARURL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
