
14-bit, 125MS/s Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features 0.75LSB differential nonlinearity and 3LSB integral nonlinearity. Operates with a 5V supply voltage, consuming 34mA of current and dissipating 220mW. Housed in a TSSOP package with tin, matte contact plating.
Analog Devices AD9754ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.75LSB |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| Supply Current | 34mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9754ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.