
10-bit, 1-channel digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features a parallel interface, 35 ns settling time, and a 100 MSPS+ sampling rate. Operates with analog and digital supply voltages from 2.7V to 5.5V, offering output voltages between 100mV and 2.5V. Integral nonlinearity is 1 LSB. Housed in a SOIC package, this component has a maximum power dissipation of 175 mW and an operating temperature range of -25°C to 85°C.
Analog Devices AD9760AR50 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 60000000S/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9760AR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
