
The AD9762-EBZ is a 12-bit digital-to-analog converter with a conversion rate of 125MS/s. It operates from a 5V supply voltage and has a power dissipation of 160mW. The device is available in a bulk packaging option. The AD9762-EBZ is a single-channel converter with a resolution of 12 bits and a sampling rate of 125MS/s. It has a maximum operating temperature range of -40°C to 85°C and is not radiation hardened.
Analog Devices AD9762-EBZ technical specifications.
| Package/Case | 125 |
| Conversion Rate | 125MS/s |
| Evaluation Kit | Yes |
| Interface | USB, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9762-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
