
The AD9765-EBZ is a 12-bit dual digital-to-analog converter with a conversion rate of 125MS/s and a parallel interface. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a QFP package and dissipates a maximum of 450mW of power. The AD9765-EBZ is compliant with lead-free standards, but contains lead. It is part of the TxDAC+ series from Analog Devices.
Analog Devices AD9765-EBZ technical specifications.
| Package/Case | QFP |
| Conversion Rate | 125MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 450mW |
| Resolution | 12b |
| Sampling Rate | 125MS/s |
| Series | TxDAC+® |
| Settling Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9765-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.