
Dual 12-bit, 125 MSPS digital-to-analog converter (DAC) with a parallel interface. Features 2 DAC channels, unipolar output polarity, and a settling time of 35ns. Operates with a supply voltage of 3V to 5.5V, typically 5V, and offers an output voltage range of 100mV to 2.5V. Integral nonlinearity is 2 LSB. Housed in a QFP package with tin/lead contact plating.
Analog Devices AD9765ASTRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125MS/s |
| Series | AD9765 |
| Settling Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9765ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
