
Analog Devices AD976ACR technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 22pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD976ACR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
