
16-bit, 200 kSPS Analog-to-Digital Converter with parallel interface. Features single-ended input, bipolar polarity, and a sampling rate of 200 kS/s. Achieves 85dB Signal-to-Noise Ratio (SNR) with 2LSB Differential Nonlinearity (DNL) and 3LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. Packaged in a 10.34mm L x 5.38mm W x 1.79mm H SSOP with tin, matte contact plating.
Analog Devices AD976ACRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Height | 1.79mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.34mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976ACRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
